ETI 271-101 MicroCal 1 Plus Calibrator

Standard range
Order Code:

85-3238

Brand: ETI MPN: 271-101 EAN-13: 5024368711014
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

The MicroCal 1 Plus thermocouple calibrator from ETI helps ensure the frequent checking of thermometer accuracies is a routine operation. The calibrator is designed to simulate a chosen temperature to test thermocouple types K, J, T, R, N, S and E thermometers without the need for specialised equipment or conversion tables. The simulator features a custom 10mm LCD display with alpha-numeric display line to prompt the user when changing parameters. Selectable parameters include: °C/°F, auto power off - enable/disable, CJC - internal/external and display contrast adjustment.

Supplied with a one-metre PVC type K thermocouple lead with miniature connectors and a five point (type K) UKAS Certificate of Calibration which indicates deviations from standards at the various points.


  • Designed for frequent checking of thermometer accuracies
  • 12 adjustable temperature presets
  • Both measures and simulates temperature
  • ABS plastic case
  • LCD digital display
  • Dimensions 141 x 73 x 35mm
  • Requires 2 x AAA batteries (supplied)
  • Battery life 300 hours
  • Made in the UK
  • 2 years guarantee
  • UKAS calibration certificate
  • Manufacturer's part 271-101
Data Logging Function No
Number of Channels 1
Sensor Type Thermocouple
Temperature Range -200 to +1768°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot