Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABUS 27292 6KS/65 Security Chain Length 65cm Link Diameter 6mm

Order Code:  

95-0589

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 27292 Copy to clipboard EAN-13: 4003318272929
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 29/07/2024

Square link security chain made from chain links produced from a hardened special chain steel. The fabric sleeve prevents paintwork and chrome from damage and is ideal for securing bicycles, motorbikes, gardening tools, garden furniture or machinery on the building site.

Available in 6 - 10mm diameter in a selection of lengths.

Square section chains
Link Thickness: 6mm
Chain Length: 650mm
Inside link: 9mm


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review