WAGO 279-835 4 Conductor Through Terminal Block Black AWG28-16

Extended range
Order Code:

58-7418

Brand: WAGO MPN: 279-835 EAN-13: 4044918520607
Qty Unit Price (Ex VAT)
100+ £1.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

WAGO 279-835 4-conductor Through, DIN rail mount terminal block.


  • Nominal voltage 800V
  • Nominal current 18A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • Colour: black
  • Supplied in packs of 100
  • Width 4mm
  • Height 27mm
  • Manufacturer's part 279-835
Current Rating 18A
No.of Ways 4
Termination Cage clamp
Type Terminal block
Voltage Rating 800V
Width 4mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot