Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-104 5mm Through Terminal Block ATEX Ex I Blue AWG 28-14

Order Code:  

58-8412

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-104 Copy to clipboard EAN-13: 4045454044503
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.830

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
74 available to back OrderBack-order availability date - 03/08/2024
WAGO 280-104 5mm wide. Through Terminal Block ATEX Ex I Colour Blue. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 280-104
  • ATEX Ex I
  • Nominal voltage 800V
  • Nominal current 24A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 100pk
  • Dimensions, width 5mm
  • Dimensions, height 30.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review