Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-320 1mm End and Intermediate Plate Grey

Order Code:  

58-8177

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-320 Copy to clipboard EAN-13: 4017332291149
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.524

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
132 available to back OrderBack-order availability date - 03/08/2024

WAGO 280-320 1mm wide. End and Intermediate Plate.


  • Colour: grey
  • Supplied in packs of 100
  • Width 1mm
  • Height 63.5mm
  • Weight 3.8g
  • Manufacturer's part 280-320
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review