Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-326 2.5mm 3-cond. Disc. End & Interm. Plate for 280-683 Orange

Order Code:  

58-8183

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-326 Copy to clipboard EAN-13: 4017332292238
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.370
50+ £0.356

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
404 available to back OrderBack-order availability date - 03/08/2024
End and intermediate plate from WAGO, suitable for use with 280 series DIN Rail connectors.
  • Colour: orange
  • Width 2.5mm
  • Height 28mm
  • Weight 3.4g
  • Manufacturer's part 280-326
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Orange
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review