Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-520 5mm Double Deck Terminal Block Grey AWG 28-14

Order Code:  

58-8680

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-520 Copy to clipboard EAN-13: 4050821214908
 Report an error
Qty Unit Price (Ex VAT)
50+ £2.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
1,127 available to back OrderBack-order availability date - 03/08/2024

WAGO 280-520 5mm wide. Double Deck Terminal Block.


  • Nominal voltage 500V
  • Nominal current 20A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Supplied in packs of 50
  • Width 5mm
  • Height 58.5mm
  • Manufacturer's part 280-520
Current Rating 20A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Grey
Number of Ways 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review