WAGO 280-564/281-483 5mm 3-cond. LED 24V Sensor Trmnl. Block Grey AWG 28-14
Image Representative of Range

WAGO 280-564/281-483 5mm 3-cond. LED 24V Sensor Trmnl. Block Grey AWG 28-14

Standard range
Order Code:

58-7943

Brand: WAGO MPN: 280-564/281-483 EAN-13: 4045454365707
  • Quickly find another product in this range by Number of Ways:

    1 3
Qty Unit Price (Ex VAT)
10+ £6.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
23 available to back orderBack-order availability date - 28/12/2024

WAGO 280-564/281-483 5mm wide. 3-conductor LED 24V Sensor Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 10.


  • Manufacturer part No. 280-564/281-483
  • Nominal voltage 24V
  • Nominal current 20A
  • Pins per row 1
  • No. of rows 2
  • Number of pins 1
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 10pk
  • Dimensions, width 5mm
  • Dimensions, height 55.5mm
Current Rating 20A
Termination Cage clamp
Wire Gauge 14AWG
Body Style 45 degree
Colour Grey
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot