Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-568 6mm Actuator Supply Terminal Block Grey AWG 28-14

Order Code:  

58-8032

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-568 Copy to clipboard EAN-13: 4044918637039
 Report an error
Qty Unit Price (Ex VAT)
20+ £2.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 7 days
10 available to back OrderBack-order availability date - 03/08/2024
WAGO 280-568 6mm wide. Actuator Supply Terminal Block Colour Grey. For wire sizes AWG 28-14. Pack size 20.
  • Manufacturer part No. 280-568
  • Nominal voltage 400V
  • Nominal current 20A
  • Pins per row 1
  • No. of rows 1
  • Number of pins 1
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 20pk
  • Dimensions, width 6mm
  • Dimensions, height 55.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review