Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-687 5mm 3-conductor Ground Terminal Block Green-yellow

Order Code:  

58-7985

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-687 Copy to clipboard EAN-13: 4045454100148
  • Quickly find another product in this range by Colour:

    Blue Green/yellow Grey
 Report an error
Qty Unit Price (Ex VAT)
100+ £3.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

A 3-conductor ground terminal block from WAGO, suitable for use with wire sizes AWG 28 to 12.


  • Number of conductors 3
  • Number of potentials 1
  • Colour: green/yellow
  • Depth 64mm
  • Width 5mm
  • Height 28mm
  • Manufacturer's part 280-687
Current Rating 24A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Green/yellow
Max. Conductor Size 2.5mm²
Mounting Type DIN rail
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review