Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-762 15mm 4-cond. Carrier T-blk. f Mod. w Orange Sep. Grey AWG 28-14

Order Code:  

58-8055

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-762 Copy to clipboard EAN-13: 4044918635653
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 03/08/2024
WAGO 280-762 15mm wide. 4-conductor Carrier Terminal Block for Pluggable Modules with Orange Separator Plate Colour Grey. For wire sizes AWG 28-14. Pack size 1.
  • Manufacturer part No. 280-762
  • Nominal voltage 400V
  • Nominal current 10A
  • Pins per row 4
  • No. of rows 2
  • Number of pins 8
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 1pk
  • Dimensions, width 15mm
  • Dimensions, height 28mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review