Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 280-850 5mm Fuse Component Plug Grey

Order Code:  

58-8246

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 280-850 Copy to clipboard EAN-13: 4045454196387
 Report an error
Qty Unit Price (Ex VAT)
100+ £8.71

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

Fuse component plug with soldered miniature fuse from the WAGO 280 series.


  • Colour: grey
  • Width 5mm
  • Weight 2.6g
  • Manufacturer's part 280-850
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review