WAGO 280-885 5mm 4-cond. Test Plug Adaptor Shield Trm. Block Blue AWG 28-14

Standard range
Order Code:

58-8728

Brand: WAGO MPN: 280-885 EAN-13: 4050821014669
Qty Unit Price (Ex VAT)
50+ £4.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
141 available to back orderBack-order availability date - 29/12/2024

WAGO 280-885 5mm wide. 4-conductor Test Plug Adaptor Shield Terminal Block Colour Blue. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 280-885
  • Nominal voltage 400V
  • Nominal current 16A
  • Rated surge voltage 6 kV
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 50pk
  • Dimensions, length 5mm
  • Dimensions, width 5mm
  • Dimensions, height 28.5mm
  • Weight 12.134g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot