Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 281-316 3mm End and Intermediate Plate Grey

Order Code:  

58-8554

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 281-316 Copy to clipboard EAN-13: 4017332295468
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.512

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
56 available to back OrderBack-order availability date - 03/08/2024
WAGO 281-316 3mm wide. End and Intermediate Plate Colour Grey. Pack size 100.
  • Manufacturer part No. 281-316
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 3mm
  • Dimensions, height 29mm
  • Weight 4.05g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review