Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 281-348 2mm Intermediate Plate Grey

Order Code:  

58-8581

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 281-348 Copy to clipboard EAN-13: 4017332295642
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.476

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
9 available to back OrderBack-order availability date - 03/08/2024

WAGO 281-348 2mm wide. Intermediate Plate Colour Grey. Pack size 100.


  • Manufacturer part No. 281-348
  • Colour Grey
  • Contents 100pk
  • Dimensions, width 2mm
  • Dimensions, height 39mm
  • Weight 3.27g
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review