Shurtape 281496 Duck Tape® 48mm x 9.1m Rainbow

Standard range
Order Code:

97-1391

Brand: Shurtape MPN: 281496 EAN-13: 0075353351079
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

Duck Tape® Colours is a range of brightly coloured and patterned tapes, which are excellent for crafting and imaginative projects. The tapes have the same quality as Original Duck Tape®, providing high-performance strength and adhesion. The tapes are waterproof too, although not suitable for total immersion in water.

The tapes can be cut with scissors or torn by hand.

Available in many colours and designs.

This Duck Tape® Colours & Patterns comes in the following:

Colour/Pattern: Rainbow
Width: 48mm
Length: 9.1m


Type Tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot