Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 281-512/281-501 6mm Fuse 5x20mm LED 24V with Pull Tab Grey

Order Code:  

58-8615

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 281-512/281-501 Copy to clipboard EAN-13: 4050821276265
 Report an error
Qty Unit Price (Ex VAT)
50+ £2.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
10 in Stock, despatched same dayContact us for additional stock

Fuse plug with pull-tab from the WAGO 281 series, suitable for miniature 5 x 20mm and 5 x 25mm metric fuses.


  • With LED indicator
  • Voltage rating 250V
  • Current rating 6.3A
  • Colour: grey
  • Width 6mm
  • Manufacturer's part 281-512/281-501
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review