Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 281-611 8mm Fuse 5x20mm DIN Rail Terminal Block Grey

Order Code:  

50-0254

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 281-611 Copy to clipboard EAN-13: 4045454614591
 Report an error
Qty Unit Price (Ex VAT)
5+ £4.33
50+ £4.22
100+ £3.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
771 at factory, lead time 7 days
45 in Stock, despatched same dayAdditional quantity lead time 7 days

Fused disconnect terminal block with pivotable fuse holder from the WAGO 281 series suitable for 5 x 20mm miniature metric fuses, without blown fuse indication.

This block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be simply pushed in. With a space saving design, it is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Voltage rating 800V
  • Current rating 10A
  • Number of connection points 2
  • Number of potentials 1
  • Front entry wiring
  • Colour: grey
  • Height above DIN rail 60mm
  • Width 8mm
  • Depth 60mm
  • Manufacturer's part 281-611
Current Rating 10A
No.of Ways 2
Termination Cage clamp
Type Fuse Terminal block
Voltage Rating 800V
Width 8mm
Wire Gauge 4mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review