WAGO 281-654 6mm 4-cond. Through Terminal Block ATEX Ex I Blue AWG 28-12

Standard range
Order Code:

58-8096

Brand: WAGO MPN: 281-654 EAN-13: 4044918486453
Qty Unit Price (Ex VAT)
50+ £2.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 22/01/2025

WAGO 281-654 6mm wide. 4-conductor Through Terminal Block ATEX Ex I Colour Blue. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-654
  • ATEX Ex I
  • Nominal voltage 800V
  • Nominal current 26A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Blue
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot