WAGO 281-657 6mm 4-conductor Ground Terminal Block Green-yellow AWG 28-12

Extended range
Order Code:

58-8098

Brand: WAGO MPN: 281-657 EAN-13: 4044918512008
Qty Unit Price (Ex VAT)
50+ £5.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 281-657 6mm wide. 4-conductor Terminal Block Colour Green-yellow. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-657
  • Nominal current 26A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot