WAGO 281-659 6mm 4-conductor Disconnect Terminal Block Grey AWG 28-12

Standard range
Order Code:

58-8100

Brand: WAGO MPN: 281-659 EAN-13: 4044918837781
Qty Unit Price (Ex VAT)
50+ £3.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
30 available to back orderBack-order availability date - 22/01/2025

WAGO 281-659 6mm wide. 4-conductor Disconnect Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-659
  • Nominal voltage 400V
  • Nominal current 10A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 53.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot