WAGO 281-673/281-401 6mm 3-cond. Diode 250V T-blk. Circuit 2 Grey AWG 28-12

Standard range
Order Code:

58-8491

Brand: WAGO MPN: 281-673/281-401 EAN-13: 4050821275572
Qty Unit Price (Ex VAT)
50+ £6.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
20 available to back orderBack-order availability date - 22/01/2025

WAGO 281-673/281-401 6mm wide. 3-conductor Diode 250V Terminal Block Circuit 2 Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-673/281-401
  • Nominal voltage 250V
  • Nominal current 1.5A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot