Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 281-673/281-410 6mm 3-cond. Diode 250V T-blk. Circuit 1 Grey AWG 28-12

Order Code:  

58-8492

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 281-673/281-410 Copy to clipboard EAN-13: 4045454197629
 Report an error
Qty Unit Price (Ex VAT)
50+ £5.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
12 available to back OrderBack-order availability date - 03/08/2024
WAGO 281-673/281-410 6mm wide. 3-conductor Diode 250V Terminal Block Circuit 1 Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-673/281-410
  • Nominal voltage 250V
  • Nominal current 0.5A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review