Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 281-687 6mm 3-conductor Ground Terminal Block Green-yellow AWG 28-12

Order Code:  

58-8501

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 281-687 Copy to clipboard EAN-13: 4045454100193
 Report an error
Qty Unit Price (Ex VAT)
50+ £4.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

WAGO 281-687 6mm wide. 3-conductor Terminal Block Colour Green-yellow. For wire sizes AWG 28-12. Pack size 50.


  • Manufacturer part No. 281-687
  • Nominal current 32A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Green-yellow
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm
Current Rating 32A
Termination Cage clamp
Wire Gauge 12AWG
Body Style Vertical
Colour Green/yellow
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review