Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 281-915/281-401 6mm 2-cond. Diode 250V Terminal Block Grey AWG 28-12

Order Code:  

58-8089

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 281-915/281-401 Copy to clipboard EAN-13: 4045454197773
 Report an error
Qty Unit Price (Ex VAT)
50+ £6.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
4 available to back OrderBack-order availability date - 03/08/2024
WAGO 281-915/281-401 6mm wide. 2-conductor Diode 250V Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-915/281-401
  • Nominal voltage 250V
  • Nominal current 1.5A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review