Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-126 13mm 2-cond. Fuse 5x25mm Trm. Block w Indicator Grey AWG 24-10

Order Code:  

58-8512

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-126 Copy to clipboard EAN-13: 4044918558518
 Report an error
Qty Unit Price (Ex VAT)
40+ £9.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Standard factory lead time 7 days
76 available to back OrderBack-order availability date - 03/08/2024
WAGO 282-126 13mm wide. 2-conductor Fuse 5x25mm Terminal Block with Indicator Colour Grey. For wire sizes AWG 24-10. Pack size 40.
  • Manufacturer part No. 282-126
  • Nominal voltage 500V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 40pk
  • Dimensions, width 13mm
  • Dimensions, height 54.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review