WAGO 282-128/281-417 13mm 2-cond. Fuse 1¼in Neon 220V T-blk. Grey AWG 24-10

Standard range
Order Code:

58-8733

Brand: WAGO MPN: 282-128/281-417 EAN-13: 4050821110330
Qty Unit Price (Ex VAT)
40+ £12.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
29 available to back orderBack-order availability date - 28/12/2024

WAGO 282-128/281-417 13mm wide. 2-conductor Fuse ¼x1¼in Neon Lamp 220V Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 40.
  • Manufacturer part No. 282-128/281-417
  • Nominal voltage 250V
  • Nominal current 10A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 40pk
  • Dimensions, length 13mm
  • Dimensions, width 13mm
  • Dimensions, height 56.5mm
  • Weight 27.36g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot