WAGO 282-454 Fuse ¼x1¼in Very Fast Acting

Extended range
Order Code:

58-8331

Brand: WAGO MPN: 282-454 EAN-13: 4017332286237
Qty Unit Price (Ex VAT)
10+ £5.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 7 days

WAGO 282-454 Miniature metric Fuse ¼x1¼in Very Fast Acting.
  • Manufacturer part No. 282-454
  • Current Rating: 10A
  • Weight: 1.5g
  • Supply Qty: Pack of 200
Type Fuse
Current Rating 10A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot