WAGO 283-107 12mm 2-conductor Ground Terminal Block Green-yellow AWG 24-6

Standard range
Order Code:

58-8122

Brand: WAGO MPN: 283-107 EAN-13: 4045454084530
Qty Unit Price (Ex VAT)
50+ £5.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
183 available to back orderBack-order availability date - 28/12/2024

WAGO 283-107 12mm wide. 2-conductor Terminal Block Colour Green-yellow. For wire sizes AWG 24-6. Pack size 50.
  • Manufacturer part No. 283-107
  • Nominal current 76A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Green-yellow
  • Contents 50pk
  • Dimensions, width 12mm
  • Dimensions, height 45.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot