Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABUS 28329 6KS/110 Security Chain Length 110cm Link Diameter 6mm

Order Code:  

95-0591

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 28329 Copy to clipboard EAN-13: 4003318283291
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 03/08/2024

Square link security chain made from chain links produced from a hardened special chain steel. The fabric sleeve prevents paintwork and chrome from damage and is ideal for securing bicycles, motorbikes, gardening tools, garden furniture or machinery on the building site.

Available in 6 - 10mm diameter in a selection of lengths.

Square section chains
Link Thickness: 6mm
Chain Length: 1100mm
Inside link: 9mm


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review