Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 283-322 2mm Separator Plate Orange

Order Code:  

58-8347

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 283-322 Copy to clipboard EAN-13: 4017332286473
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.474

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
37 available to back OrderBack-order availability date - 03/08/2024
WAGO 283-322 2mm wide. Separator Plate Colour Orange. Pack size 50.
  • Manufacturer part No. 283-322
  • Colour Orange
  • Contents 50pk
  • Dimensions, width 2mm
  • Dimensions, height 42.8mm
  • Weight 4.914g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review