Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 283-350 2.5mm End Plate Grey

Order Code:  

58-8362

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 283-350 Copy to clipboard EAN-13: 4017332291767
 Report an error
Qty Unit Price (Ex VAT)
25+ £0.763

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
51 available to back OrderBack-order availability date - 03/08/2024
WAGO 283-350 2.5mm wide. End Plate Colour Grey. Pack size 50.
  • Manufacturer part No. 283-350
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 2.5mm
  • Dimensions, height 37.5mm
  • Weight 6.66g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review