WAGO 283-992 12mm 2-cond. Through Terminal Block ATEX Ex-e II Grey AWG 24-6

Standard range
Order Code:

58-8128

Brand: WAGO MPN: 283-992 EAN-13: 4044918297899
Qty Unit Price (Ex VAT)
20+ £3.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
20 available to back orderBack-order availability date - 29/12/2024

WAGO 283-992 12mm wide. 2-conductor Through Terminal Block ATEX Ex-e II Colour Grey. For wire sizes AWG 24-6. Pack size 20.
  • Manufacturer part No. 283-992
  • ATEX Ex-e II
  • Nominal voltage 550V
  • Nominal current 68A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 20pk
  • Dimensions, width 12mm
  • Dimensions, height 37.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot