WAGO 284-107 10mm 2-conductor Ground Terminal Block Green-yellow AWG 24-8

Extended range
Order Code:

58-8134

Brand: WAGO MPN: 284-107 EAN-13: 4045454084585
Qty Unit Price (Ex VAT)
50+ £5.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 284-107 10mm wide. 2-conductor Terminal Block Colour Green-yellow. For wire sizes AWG 24-8. Pack size 50.
  • Manufacturer part No. 284-107
  • Nominal current 57A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 8
  • AWG min. 24
  • Max. cross section 10mm²
  • Min. cross section 0.2mm²
  • Colour Green-yellow
  • Contents 50pk
  • Dimensions, width 10mm
  • Dimensions, height 41.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot