WAGO 284-681 10mm 3-conductor Through Terminal Block Grey AWG 24-8

Standard range
Order Code:

58-8542

Brand: WAGO MPN: 284-681 EAN-13: 4044918447379
Qty Unit Price (Ex VAT)
25+ £6.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
495 available to back orderBack-order availability date - 29/12/2024

WAGO 284-681 10mm wide. 3-conductor Through Terminal Block Colour Grey. For wire sizes AWG 24-8. Pack size 25.
  • Manufacturer part No. 284-681
  • Nominal voltage 800V
  • Nominal current 57A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 8
  • AWG min. 24
  • Max. cross section 10mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 25pk
  • Dimensions, width 10mm
  • Dimensions, height 35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot