WAGO 284-687/999-950 10mm 3-cond. Thr. T-blk. ATEX Ex-e II Grn-yel AWG 20-8

Standard range
Order Code:

58-8743

Brand: WAGO MPN: 284-687/999-950 EAN-13: 4045454091569
Qty Unit Price (Ex VAT)
25+ £7.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
19 available to back orderBack-order availability date - 29/12/2024

WAGO 284-687/999-950 10mm wide. 3-conductor Through Terminal Block ATEX Ex-e II Colour Green-yellow. For wire sizes AWG 20-8. Pack size 25.
  • Manufacturer part No. 284-687/999-950
  • ATEX Ex-e II
  • Nominal current 57A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 8
  • AWG min. 20
  • Max. cross section 10mm²
  • Min. cross section 0.5mm²
  • Colour Green-yellow
  • Contents 25pk
  • Dimensions, length 10mm
  • Dimensions, width 10mm
  • Dimensions, height 35mm
  • Weight 40.044g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot