Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 285-1185 2 Conductor 353A Side Entry Through Terminal Block Grey

Order Code:  

21-6064

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 285-1185 Copy to clipboard EAN-13: 4055143067065
 Report an error
Qty Unit Price (Ex VAT)
5+ £11.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1 in Stock, despatched same dayContact us for additional stock

A 2-conductor through terminal block from WAGO.


  • POWER CAGE CLAMP® connection
  • Current rating 353A
  • Side entry wiring
  • Colour: grey
  • Number of connection points 2
  • Number of potentials 1
  • Height 116mm
  • Width 32mm
  • Depth 133mm
  • Manufacturer's part 281-1185
Current Rating 353A
No.of Ways 2
Termination Cage clamp
Type Terminal block
Voltage Rating 1000V
Width 32mm
Wire Gauge 185mm²
Wire Gauge (AWG) 1/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review