WAGO 285-139 16mm T-blk. 3-Phase Set High Current Grey Blue Grn-yel AWG 10-2

Standard range
Order Code:

58-8547

Brand: WAGO MPN: 285-139 EAN-13: 4045454584252
Qty Unit Price (Ex VAT)
1+ £41.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
659 available to back orderBack-order availability date - 28/12/2024

WAGO 285-139 16mm wide. Terminal Block Three Phase Set High Current Colour Grey, Blue, Green-yellow. For wire sizes AWG 10-2. Pack size 1.
  • Manufacturer part No. 285-139
  • Nominal current 125A
  • Pins per row 2
  • No. of rows 5
  • Number of pins 10
  • AWG max. 2
  • AWG min. 10
  • Max. cross section 35mm²
  • Min. cross section 6mm²
  • Colour Grey, Blue, Green-yellow
  • Contents 1pk
  • Dimensions, width 16mm
  • Dimensions, height 63mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot