WAGO 285-159 20mm T-blk. 3-Phase Set High Current Grey Blue Grn-yel AWG 8-1

Standard range
Order Code:

58-8548

Brand: WAGO MPN: 285-159 EAN-13: 4045454584269
Qty Unit Price (Ex VAT)
1+ £96.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
333 in Stock, despatched in 7 days

WAGO 285-159 20mm wide. Terminal Block Three Phase Set High Current Colour Grey, Blue, Green-yellow. For wire sizes AWG 8-1. Pack size 1.
  • Manufacturer part No. 285-159
  • Nominal current 150A
  • Pins per row 2
  • No. of rows 5
  • Number of pins 10
  • AWG max. 1
  • AWG min. 8
  • Max. cross section 50mm²
  • Min. cross section 10mm²
  • Colour Grey, Blue, Green-yellow
  • Contents 1pk
  • Dimensions, width 20mm
  • Dimensions, height 87mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot