Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 285-195 2 Conductor 232A Side Entry Through Terminal Block Grey

Order Code:  

50-6795

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 285-195 Copy to clipboard EAN-13: 4044918452564
 Report an error
Qty Unit Price (Ex VAT)
5+ £22.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 7 days
686 available to back OrderBack-order availability date - 03/08/2024
A 2-conductor through terminal block from WAGO.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Side entry wiring
  • Current rating 232A
  • Colour: grey
  • Height above DIN-35 rail 101mm
  • Width 25mm
  • Depth 107mm
  • Manufacturer's part 285-195
Current Rating 232A
No.of Ways 2
Termination Power Cage clamp
Type Through terminal block
Voltage Rating 1000V
Width 25mm
Wire Gauge 95mm²
Wire Gauge (AWG) 4 to 4/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review