Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 285-430 Insulated Jumper Step Down Grey

Order Code:  

58-8750

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 285-430 Copy to clipboard EAN-13: 4045454910945
 Report an error
Qty Unit Price (Ex VAT)
25+ £1.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 7 days
52 available to back OrderBack-order availability date - 03/08/2024

Insulated step down jumper from the WAGO 285 series, suitable for use with TOPJOB®S terminal blocks.


  • Rated voltage 800V
  • Rated current 90A
  • Colour: grey
  • Manufacturer's part 285-430
Current Rating 90A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review