Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 286-364 2 Pole 7.5mm Male Connector in Tape on Reel Black

Order Code:  

21-6070

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 286-364 Copy to clipboard EAN-13: 4045454524968
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

Pluggable relay module from WAGO suitable for use with carrier terminal blocks.


  • Colour: grey
  • Height 82.5mm
  • Width 10mm
  • Manufacturer's part 286-364
Termination Pluggable
Type Male connector
Wire Gauge N/A
Body Style Connection module
Colour Grey
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review