Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 286-895 1 Pole Switching Module Rocker Switch 250 VAC 6 A

Order Code:  

21-5827

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 286-895 Copy to clipboard EAN-13: 4045454399801
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

Switching module from WAGO with changeover rocker switch.


  • Switching voltage 250V
  • Switching current 6A
  • Colour: grey
  • Width 15mm
  • Manufacturer's part 286-895
Current Rating 6A
Termination Pluggable
Type Switching module
Wire Gauge N/AAWG
Body Style Switching module
Colour Grey
Mounting Type DIN rail
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review