Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 288-001 Mounting Carrier for Screw or DIN Rail Mounting

Order Code:  

21-6071

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 288-001 Copy to clipboard EAN-13: 4017332159548
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.34
5+ £4.78
10+ £4.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
84 at factory, lead time 7 days
24 in Stock, despatched same dayAdditional quantity lead time 7 days

Mounting carrier from WAGO suitable for screw or DIN-35 rail mounting.


  • Colour: grey
  • Height 26.5mm
  • Width 45.5mm
  • Depth 65.5mm
  • Manufacturer's part 288-001
Current Rating N/A
Termination N/A
Type Mounting carrier
Wire Gauge N/A
Body Style Accessory
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review