Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 288-003 Mounting Carrier for PCB

Order Code:  

21-6072

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 288-003 Copy to clipboard EAN-13: 4017332278317
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back OrderBack-order availability date - 03/08/2024

Mounting carrier for PCBs from WAGO suitable for Europa card (100 x 160mm).


  • Colour: grey
  • Height 25mm
  • Width 162mm
  • Depth 105mm
  • Manufacturer's part 288-003
Current Rating N/A
Termination N/A
Type Mounting carrier
Wire Gauge N/A
Body Style Accessory
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review