Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 289-113 Resistor Gate with 8 2K2 Resistors No Carrier

Order Code:  

21-5832

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 289-113 Copy to clipboard EAN-13: 4045454192785
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

Resistor gate with 8 2K2 resistors from the WAGO 289 series.


  • CAGE CLAMP® connection
  • Height 31.5mm
  • Width 47mm
  • Depth 65.5mm
  • Manufacturer's part 289-113
No.of Ways 8
Termination Cage clamp
Type Component Module - Resistor
Voltage Rating 40V
Width 42.5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review