Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 289-578 Interface Module with Female Subminiature D Type 37 Pole Solder

Order Code:  

50-9546

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 289-578 Copy to clipboard EAN-13: 4045454473792
 Report an error
Qty Unit Price (Ex VAT)
1+ £103.48
5+ £97.00
10+ £90.07
50+ £81.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back OrderBack-order availability date - 03/08/2024
The WAGO D-SUB 37-Pin Interface Module with sub miniature 37-pole D-type female connector for mating plug with soldered joint, shield connection and vertical plug-in direction.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 0289-0578
  • Vertical plug-in
  • CAGE CLAMP®S connection
No.of Ways 37
Termination Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review