Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 289-665 Connection Module for 8 Way 3 Conductor Sensors LED Indicator

Order Code:  

21-6091

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 289-665 Copy to clipboard EAN-13: 4045454368357
 Report an error
Qty Unit Price (Ex VAT)
1+ £64.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
12 available to back OrderBack-order availability date - 03/08/2024

Connection module from WAGO with LED indicator suitable for 8 3-conductor sensors.


  • CAGE CLAMP® connection
  • Positive switching
  • Height above DIN rail 34mm
  • Width 56mm
  • Depth 105mm
  • Manufacturer's part 289-665
Current Rating 8A
No.of Ways 8
Termination Cage clamp
Type Connection module
Voltage Rating 24V
Width 56mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review