Tork 290135 Green Singlefold Hand Towel Universal 20 x 200 Bundles

Order Code:

65-0066

Brand: Tork MPN: 290135 EAN-13: 7310791047942
  • Country of Origin: Germany

Discontinued


These Universal Singlefold hand towels from Tork satisfy basic hand drying needs while providing great value for money. They are suitable for use with a hand towel dispenser to reduce consumption and waste.


  • Colour: green
  • Folded size 248 x 115mm
  • Unfolded size 248 x 230mm
  • For use with H3 system dispensers
  • Supplied in 20 bundles of 200 sheets
  • Manufacturer's part 290135
Type Towel
Colour Green
Length N/A
Width 230mm
Material Paper
Ply 1 ply
Pack Quantity 20 x 200

Reviews


Be the first to submit a review

Trustpilot