Treston 291-3 Storage Cabinet 24 Drawer

Standard range
Order Code:

14-1254

Brand: Treston MPN: 291-3 EAN-13: 6416763083299
Qty Unit Price (Ex VAT)
1+ £55.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

Durable 24-drawer storage cabinet from Treston, suitable for use in almost any industrial environment.


  • Cabinets can be stacked or wall-mounted
  • Strong grey, polypropylene flame retardant and galvanised steel shelves
  • Crystal-clear polystyrene drawers
  • Drawers can be sub-divided by means of crosswise or lengthwise dividers
  • Self adhesive labels provided for each drawer
  • External dimensions 180 x 310 x 290mm
  • Drawer size 175 x 69 x 37mm
Type Cabinet
Colour Dark grey frame / clear bins
Height 290mm
Length 180mm
Material Polypropylene / polystyrene
Width 310mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot